Part Details for NXPSC126506Q by WeEn Semiconductor Co Ltd
Overview of NXPSC126506Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXPSC126506Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2447
|
Newark | Sic Schottky Diode, 650V, 12A, To-220Ac Rohs Compliant: Yes |Ween Semiconductors NXPSC126506Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 975 |
|
$3.4200 / $6.7700 | Buy Now |
DISTI #
1740-NXPSC126506Q-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
990 In Stock |
|
$3.7330 / $6.1800 | Buy Now |
Part Details for NXPSC126506Q
NXPSC126506Q CAD Models
NXPSC126506Q Part Data Attributes:
|
NXPSC126506Q
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXPSC126506Q
WeEn Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-220AC, SOD-59A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SOD-59A, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 72 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 80 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NXPSC126506Q
This table gives cross-reference parts and alternative options found for NXPSC126506Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NXPSC126506Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WNSC5D126506Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-220AC, SOD-59A, 2 PIN | WeEn Semiconductor Co Ltd | NXPSC126506Q vs WNSC5D126506Q |