Part Details for NXPS20H110C,127 by NXP Semiconductors
Overview of NXPS20H110C,127 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NXPS20H110C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NXPS20H110C,127-ND
|
DigiKey | DIODE ARR SCHOT 110V 10A TO220AB Min Qty: 1066 Container: Bulk MARKETPLACE PRODUCT |
1948 In Stock |
|
$0.2800 | Buy Now |
DISTI #
NXPS20H110C,127
|
Avnet Americas | Diode Schottky 110V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: NXPS20H110C,127) Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 110V V(RRM), SILICON, TO-220AB | 50 |
|
$0.3626 / $0.5439 | Buy Now |
|
Rochester Electronics | WeEn - NXPS20H110C - Power Schottky Rectifier Diode - TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1948 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
NXPS20H110C,127
|
Avnet Americas | Diode Schottky 110V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: NXPS20H110C,127) Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for NXPS20H110C,127
NXPS20H110C,127 CAD Models
NXPS20H110C,127 Part Data Attributes:
|
NXPS20H110C,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NXPS20H110C,127
NXP Semiconductors
Rectifier Diode, Schottky, 20A, 110V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) |