Part Details for NXPS20H100C,127 by WeEn Semiconductor Co Ltd
Results Overview of NXPS20H100C,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXPS20H100C,127 Information
NXPS20H100C,127 by WeEn Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NXPS20H100C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NXPS20H100C,127-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3832 In Stock |
|
$0.2700 | Buy Now |
DISTI #
1740-1268-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
NXPS20H100C,127
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: NXPS20H100C,127) Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
NXPS20H100C,127
|
Avnet Silica | Diode Schottky 100V 20A 3Pin3Tab TO220AB Tube (Alt: NXPS20H100C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NXPS20H100C,127
|
EBV Elektronik | Diode Schottky 100V 20A 3Pin3Tab TO220AB Tube (Alt: NXPS20H100C,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NXPS20H100C,127
NXPS20H100C,127 CAD Models
NXPS20H100C,127 Part Data Attributes
|
NXPS20H100C,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXPS20H100C,127
WeEn Semiconductor Co Ltd
NXPS20H100C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) |