Part Details for NXMLE-250S/4300B 250A C 710064000000160 by CHINT
Overview of NXMLE-250S/4300B 250A C 710064000000160 by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
79RC32H434-300BCGI | Renesas Electronics Corporation | Integrated Communications Processor |
Price & Stock for NXMLE-250S/4300B 250A C 710064000000160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | NXMLE-250S/4300B 250A C 710064000000160 | 4 |
|
$94.3831 | Buy Now |