NXM-63S/3340 32A AC230V 710053300008576 by: CHINT

Part Details for NXM-63S/3340 32A AC230V 710053300008576 by CHINT

Overview of NXM-63S/3340 32A AC230V 710053300008576 by CHINT

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DO3340P-103MLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
DO3340P-153MLD Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
DO3340P-333 Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137

Price & Stock for NXM-63S/3340 32A AC230V 710053300008576

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED NXM-63S/3340 32A AC230V 710053300008576 44
  • 1 $33.6514
$33.6514 Buy Now

Part Details for NXM-63S/3340 32A AC230V 710053300008576

NXM-63S/3340 32A AC230V 710053300008576 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NXM-63S/3340 32A AC230V 710053300008576 by CHINT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NXM-63S/3340 32A AC230V 7... by CHINT

Select Manufacturer
Which Manufacturer of NXM-63S/3340 32A AC230V 7... would you like to use for your alert(s)?
  • Please alert me when NXM-63S/3340 32A AC230V 7... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NXM-63S/3340 32A AC230V 7... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NXM-63S/3340 32A AC230V 7... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NXM-63S/3340 32A AC230V 7... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NXM-63S/3340 32A AC230V 7....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NXM-63S/3340 32A AC230V 710053300008576 by CHINT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: