NXM-63H/3300 32A 710053300000309
CHINT

Overview of NXM-63H/3300 32A 710053300000309 by CHINT

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK6020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 32A 175Mohm To-3P
H5N5015P-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 32A 170Mohm To-3P

Price & Stock for NXM-63H/3300 32A 710053300000309 by CHINT

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED NXM-63H/3300 32A 710053300000309 60
  • 1 $26.4830
$26.4830 Buy Now

CAD Models for NXM-63H/3300 32A 710053300000309 by CHINT
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NXM-63H/3300 32A 710053300000309 by CHINT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NXM-63H/3300 32A 71005330... by CHINT

Select Manufacturer
Which Manufacturer of NXM-63H/3300 32A 71005330... would you like to use for your alert(s)?
  • Please alert me when NXM-63H/3300 32A 71005330... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NXM-63H/3300 32A 71005330... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NXM-63H/3300 32A 71005330... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NXM-63H/3300 32A 71005330... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NXM-63H/3300 32A 71005330....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NXM-63H/3300 32A 710053300000309 by CHINT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: