Part Details for NXJ1S1212MC-R13 by Murata Manufacturing Co Ltd
Results Overview of NXJ1S1212MC-R13 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXJ1S1212MC-R13 Information
NXJ1S1212MC-R13 by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NXJ1S1212MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXJ1S1212MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.083A 1W 5-Pin SMD T/R - Tape and Reel (Alt: NXJ1S1212MC-R13) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.7632 | Buy Now |
DISTI #
580-NXJ1S1212MC-R13
|
Mouser Electronics | Isolated DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV RoHS: Compliant | 1582 |
|
$3.0100 / $3.5500 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 97 |
|
$3.4059 / $5.5230 | Buy Now | |
DISTI #
NXJ1S1212MC-R13
|
TTI | Isolated DC/DC Converters - SMD SM 1W 12V-12V SINGLE 4.2KV pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$2.9200 / $2.9800 | Buy Now |
DISTI #
NXJ1S1212MC-R13
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NXJ1S1212MC-R13
|
Avnet Abacus | Module DCDC 1OUT 12V 0083A 1W 5Pin SMD TR (Alt: NXJ1S1212MC-R13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NXJ1S1212MC-R13
NXJ1S1212MC-R13 CAD Models
NXJ1S1212MC-R13 Part Data Attributes
|
NXJ1S1212MC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXJ1S1212MC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |