Part Details for NXJ1S0505MC-R13 by Murata Manufacturing Co Ltd
Overview of NXJ1S0505MC-R13 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXJ1S0505MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXJ1S0505MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R - Tape and Reel (Alt: NXJ1S0505MC-R13) Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8035 | Buy Now |
DISTI #
580-NXJ1S0505MC-R13
|
Mouser Electronics | Isolated DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV RoHS: Compliant | 48 |
|
$2.8000 / $3.5500 | Buy Now |
DISTI #
84428868
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$3.1113 | Buy Now |
DISTI #
NXJ1S0505MC-R13
|
TTI | Isolated DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.6600 / $2.7700 | Buy Now |
DISTI #
NXJ1S0505MC-R13
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NXJ1S0505MC-R13
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R (Alt: NXJ1S0505MC-R13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 3200 |
|
Buy Now |
Part Details for NXJ1S0505MC-R13
NXJ1S0505MC-R13 CAD Models
NXJ1S0505MC-R13 Part Data Attributes
|
NXJ1S0505MC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXJ1S0505MC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD |