-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC negative, Press-fit pins, PIM51, 93x47 (PRESS FIT), 36-BTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXH800A100L4Q2F2P2G by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6243
|
Newark | Mass Market Gen3 Q2Pack Negative With Press-Fit Pin/ Btray |Onsemi NXH800A100L4Q2F2P2G RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.8900 / $134.6500 | Buy Now |
DISTI #
488-NXH800A100L4Q2F2P2G-ND
|
DigiKey | MASS MARKET GEN3 Q2PACK NEGATIVE Min Qty: 36 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.9575 | Buy Now |
DISTI #
NXH800A100L4Q2F2P2G
|
Avnet Americas | Transistor IGBT Module N-CH 1000V 413A 20V Through Hole Tray - Trays (Alt: NXH800A100L4Q2F2P2G) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$120.0062 / $131.7141 | Buy Now |
DISTI #
863-800A100L4Q2F2P2G
|
Mouser Electronics | IGBT Modules IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC negative, Press-fit pins RoHS: Compliant | 36 |
|
$134.9900 / $145.8200 | Buy Now |
|
Onlinecomponents.com | IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC negative, Press-fit pins RoHS: Compliant | 0 |
|
$121.1100 / $331.7200 | Buy Now |
|
Rochester Electronics | NXH800A100L4 - IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC negative RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$115.1800 / $135.5100 | Buy Now |
DISTI #
NXH80A1L4QF2P2G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 36 | 0 |
|
$121.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXH800A100L4Q2F2P2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH800A100L4Q2F2P2G
onsemi
IGBT Module, A-Type NPC 1000 V, 800 A IGBT Split A-type NPC negative, Press-fit pins, PIM51, 93x47 (PRESS FIT), 36-BTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PIM51, 93x47 (PRESS FIT) | |
Package Description | MODULE-17 | |
Manufacturer Package Code | 180CQ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 309 A | |
Collector-Emitter Voltage-Max | 1000 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X17 | |
Number of Elements | 4 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 714 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1121.94 ns | |
Turn-on Time-Nom (ton) | 223.8 ns | |
VCEsat-Max | 2.3 V |