Part Details for NXH2280UK/C1Z by NXP Semiconductors
Results Overview of NXH2280UK/C1Z by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXH2280UK/C1Z Information
NXH2280UK/C1Z by NXP Semiconductors is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NXH2280UK/C1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NXH2280UK/C1Z-954-ND
|
DigiKey | NXH2280 - NFMI RADIO FOR WIRELES Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78000 In Stock |
|
$10.2000 | Buy Now |
DISTI #
86018652
|
Verical | NXH2280UK/C1 Min Qty: 32 Package Multiple: 1 Date Code: 1601 | Americas - 78000 |
|
$10.4250 / $12.0125 | Buy Now |
|
Rochester Electronics | NXH2280 - NFMI radio for wireless audio and data streaming RoHS: Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$8.3400 / $9.8100 | Buy Now |
DISTI #
NXH2280UK/C1Z
|
EBV Elektronik | NFMI Radio, 31 Pins, WLCSP (Alt: NXH2280UK/C1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |