Part Details for NXH16VB2200M12.5*20 5.0TP by Samyoung Electronics Co Ltd
Overview of NXH16VB2200M12.5*20 5.0TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH16VB2200M12.5*20 5.0TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12.5x20 New Arrivals ROHS | 400 |
|
$0.1900 / $0.3379 | Buy Now |
|
LCSC | 2200uF 16V 18m100kHz 2480mA100kHz 20% PluginD12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 400 |
|
$0.1782 / $0.3168 | Buy Now |