Part Details for NXH10V680M8*11.5 3.5TP by Samyoung Electronics Co Ltd
Overview of NXH10V680M8*11.5 3.5TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH10V680M8*11.5 3.5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 680uF 10V ��20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 585 |
|
$0.0555 / $0.1063 | Buy Now |
|
LCSC | 680uF 10V 56m100kHz 20% 945mA100kHz PluginD8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 585 |
|
$0.0521 / $0.0997 | Buy Now |