Part Details for NXH100B120H3Q0PTG by onsemi
Results Overview of NXH100B120H3Q0PTG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXH100B120H3Q0PTG Information
NXH100B120H3Q0PTG by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NXH100B120H3Q0PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2123
|
Newark | Igbt Mod, Dual N-Ch, 1.2Kv, 50A, 186W Rohs Compliant: Yes |Onsemi NXH100B120H3Q0PTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$53.2800 / $55.5500 | Buy Now |
DISTI #
5556-NXH100B120H3Q0PTG-ND
|
DigiKey | IGBT MODULE 1200V 50A 186W 22PIM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
22 In Stock |
|
$51.2362 / $67.2500 | Buy Now |
DISTI #
NXH100B120H3Q0PTG
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 50A Through Hole - Trays (Alt: NXH100B120H3Q0PTG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$46.4360 / $54.1054 | Buy Now |
DISTI #
863-NXH100B120H3Q0PG
|
Mouser Electronics | IGBT Modules Power Integrated Module, Dual Boost, 1200 V, 50 A IGBT + 1200 V, 20 A SiC Diode. 1.6mm ... more RoHS: Compliant | 28 |
|
$51.2300 / $51.4600 | Buy Now |
|
Onlinecomponents.com | Igbt Mod, Dual N-Ch, 1.2Kv, 50A, 186W Rohs Compliant: Yes |Onsemi NXH100B120H3Q0PTG RoHS: Compliant | 0 |
|
$56.2400 / $81.9800 | Buy Now |
DISTI #
NXH100B120H3Q0P
|
Richardson RFPD | SILICON CARBIDE/SILICON HYBRID MODULES RoHS: Compliant Min Qty: 24 | 0 |
|
$51.2400 | Buy Now |
DISTI #
NXH100B120H3Q0PTG
|
EBV Elektronik | Transistor IGBT Module NChannel 1200V 50A Through Hole (Alt: NXH100B120H3Q0PTG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 270 |
|
RFQ |
Part Details for NXH100B120H3Q0PTG
NXH100B120H3Q0PTG CAD Models
NXH100B120H3Q0PTG Part Data Attributes
|
NXH100B120H3Q0PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH100B120H3Q0PTG
onsemi
Power Integrated Module, Dual Boost, 1200 V, 50 A IGBT + 1200 V, 20 A SiC Diode. 1.6mm press-fit pins, TIM, Q0, 24-BTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Q0 | |
Manufacturer Package Code | 180BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RC-IGBT | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMMON COLLECTOR, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X22 | |
Number of Elements | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 186 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 291 ns | |
Turn-on Time-Nom (ton) | 61 ns | |
VCEsat-Max | 2.3 V |