Part Details for NXH027B120MNF2PTG by onsemi
Overview of NXH027B120MNF2PTG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for NXH027B120MNF2PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4266
|
Newark | Pim F2 Full Sic Boost 1200V 27Mohm Tim Press-Fit Pins/Btray |Onsemi NXH027B120MNF2PTG Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.5000 / $325.8400 | Buy Now |
DISTI #
488-NXH027B120MNF2PTGCT-ND
|
DigiKey | IGBT MODULE 1200V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20 In Stock |
|
$306.0820 / $326.7900 | Buy Now |
DISTI #
NXH027B120MNF2PTG
|
Avnet Americas | Transistor MOSFET Array Triple N-Channel 1200V 84A 23-Pin PIM Tray - Trays (Alt: NXH027B120MNF2PTG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
863-XH027B120MNF2PTG
|
Mouser Electronics | Discrete Semiconductor Modules PIM F2 FULL SIC BOOST 1200V 27MOHM TIM PRESS-FIT PINS | 0 |
|
$294.5400 | Order Now |
DISTI #
NXH027B120MNF2PTG
|
Avnet Americas | Transistor MOSFET Array Triple N-Channel 1200V 84A 23-Pin PIM Tray - Trays (Alt: NXH027B120MNF2PTG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
NXH027B120MNF2PTG
|
EBV Elektronik | Transistor MOSFET Array Triple N-Channel 1200V 84A 23-Pin PIM Tray (Alt: NXH027B120MNF2PTG) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NXH027B120MNF2PTG
NXH027B120MNF2PTG CAD Models
NXH027B120MNF2PTG Part Data Attributes:
|
NXH027B120MNF2PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH027B120MNF2PTG
onsemi
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 64 pF | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 3 | |
Number of Terminals | 23 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 134 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |