Part Details for NXH010P120M3F1PG by onsemi
Results Overview of NXH010P120M3F1PG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXH010P120M3F1PG Information
NXH010P120M3F1PG by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NXH010P120M3F1PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-NXH010P120M3F1PG-ND
|
DigiKey | MOSFET 2N-CH 1200V 105A Min Qty: 1 Lead time: 37 Weeks Container: Tray |
28 In Stock |
|
$68.8900 | Buy Now |
DISTI #
NXH010P120M3F1PG
|
Avnet Americas | 10M OHM 1200V 40A M3S SIC HALF BRIDGE MO - Trays (Alt: NXH010P120M3F1PG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 37 Weeks, 0 Days Container: Tray | 0 |
|
$67.7906 / $74.4043 | Buy Now |
DISTI #
863-NXH010P120M3F1PG
|
Mouser Electronics | MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE RoHS: Compliant | 57 |
|
$78.7500 / $86.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4200 / $143.3000 | Buy Now |
DISTI #
NXH010P120M3F1P
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 28 | 0 |
|
$68.8900 | Buy Now |
DISTI #
NXH010P120M3F1PG
|
EBV Elektronik | 10M OHM 1200V 40A M3S SIC HALF BRIDGE MO (Alt: NXH010P120M3F1PG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 39 Weeks, 0 Days | EBV - 0 |
|
Buy Now |