Part Details for NXFT15XW222EEAB030 by Murata Manufacturing Co Ltd
Results Overview of NXFT15XW222EEAB030 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXFT15XW222EEAB030 Information
NXFT15XW222EEAB030 by Murata Manufacturing Co Ltd is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NXFT15XW222EEAB030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXFT15XW222EEAB030
|
Avnet Americas | Thermistor NTC 2.2kOhm 3% 2-Pin Bag - Bulk (Alt: NXFT15XW222EEAB030) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for NXFT15XW222EEAB030
NXFT15XW222EEAB030 CAD Models
NXFT15XW222EEAB030 Part Data Attributes
|
NXFT15XW222EEAB030
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15XW222EEAB030
Murata Manufacturing Co Ltd
NTC Thermistor, 2200ohm, Chassis Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 2200 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |