Part Details for NXFT15XV502FEAB050 by Murata Manufacturing Co Ltd
Overview of NXFT15XV502FEAB050 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15XV502FEAB050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-NXFT15XV502FEAB050-ND
|
DigiKey | FD Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3785 | Buy Now |
DISTI #
NXFT15XV502FEAB050
|
Avnet Americas | Thermistor NTC 5KOhm 1% 3s 2-Pin Bulk - Bulk (Alt: NXFT15XV502FEAB050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2625 | Buy Now |
DISTI #
81-NXFT15XV502FEAB50
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 0 |
|
$0.3330 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2630 | Buy Now |
Part Details for NXFT15XV502FEAB050
NXFT15XV502FEAB050 CAD Models
NXFT15XV502FEAB050 Part Data Attributes
|
NXFT15XV502FEAB050
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15XV502FEAB050
Murata Manufacturing Co Ltd
NTC Thermistor, 5000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.003 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3936 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |