Part Details for NXFT15WF104FA1B025 by Murata Manufacturing Co Ltd
Overview of NXFT15WF104FA1B025 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NXFT15WF104FA1B025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11856-ND
|
DigiKey | THERM NTC 100KOHM 4250K BEAD Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
86 In Stock |
|
$0.2418 / $0.7200 | Buy Now |
DISTI #
NXFT15WF104FA1B025
|
Avnet Americas | Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: NXFT15WF104FA1B025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2519 / $0.2781 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks | 0 |
|
$0.2130 | Buy Now |
DISTI #
NXFT15WF104FA1B025
|
TTI | NTC Thermistors 100K OHM 1% 4250K 1% THERMISTO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bag | Americas - 0 |
|
$0.2050 / $0.2090 | Buy Now |
DISTI #
NXFT15WF104FA1B025
|
Avnet Abacus | Thermistor NTC 100KOhm 1% 2-Pin Radial Bulk (Alt: NXFT15WF104FA1B025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 42 1k ohm+/-1% 425K+/-1%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.2240 | Buy Now |
Part Details for NXFT15WF104FA1B025
NXFT15WF104FA1B025 CAD Models
NXFT15WF104FA1B025 Part Data Attributes
|
NXFT15WF104FA1B025
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXFT15WF104FA1B025
Murata Manufacturing Co Ltd
NTC Thermistor, 100000ohm, Chassis Mount, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 1.2 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 1.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0075 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |