Part Details for NXE2S0505MC-R13 by Murata Power Solutions
Overview of NXE2S0505MC-R13 by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXE2S0505MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5150
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Width:10.41Mm Rohs Compliant: Yes |Murata Power Solutions NXE2S0505MC-R13 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3000 / $4.5800 | Buy Now |
DISTI #
811-NXE2S0505MC-R13CT-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
693 In Stock |
|
$3.1300 / $4.2300 | Buy Now |
|
Future Electronics | DC/DC SM 2W 5-5V Single 3kV RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
DISTI #
NXE2S0505MC-R13
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 400mA, SMT Min Qty: 800 | 0 |
|
$3.4800 | RFQ |
DISTI #
000000000005525048
|
Sager | Isolated DC/DC Converters - SMD DC/DC SM 2W 5-5V SINGLE 3KV Min Qty: 800 | 0 |
|
$3.6200 / $3.7300 | Buy Now |