Part Details for NXE1S0305MCBULK by Murata Manufacturing Co Ltd
Results Overview of NXE1S0305MCBULK by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NXE1S0305MCBULK Information
NXE1S0305MCBULK by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NXE1S0305MCBULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXE1S0305MC-R7
|
Avnet Abacus | Module DCDC 1OUT 5V 02A 1W 5Pin SMD TR (Alt: NXE1S0305MC-R7) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |