Part Details for NXD63B120AFBFUN by Siemens
Overview of NXD63B120AFBFUN by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXD63B120AFBFUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-NXD63B120AFBFUN-ND
|
DigiKey | BRKR ND6 3P 600V 1200A FX 120V U Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$25,545.3200 | Buy Now |
DISTI #
982-NXD63B120AFBFUN
|
Mouser Electronics | Circuit Breakers BRKR ND6 3P 600V 1200A FX 120V UV AUX BA | 0 |
|
$25,545.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24,363.5600 / $25,111.2400 | Buy Now |