Part Details for NXD63B100HPAFSB by Siemens
Overview of NXD63B100HPAFSB by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXD63B100HPAFSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-NXD63B100HPAFSB-ND
|
DigiKey | BRKR ND6 3P 1000A FX LEL 100 24V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$28,916.8200 | Buy Now |
DISTI #
982-NXD63B100HPAFSB
|
Mouser Electronics | Circuit Breakers BRKR ND6 3P 1000A FX LEL 100 24V ST AUX | 0 |
|
$28,916.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27,579.0900 / $28,425.4600 | Buy Now |