Part Details for NXBLE-63 3P D16 100MA 6KA 710061000001275 4/36/ by CHINT
Overview of NXBLE-63 3P D16 100MA 6KA 710061000001275 4/36/ by CHINT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4950-1YCP-EBZ | Analog Devices | ADA4950-1YCP-EBZ_A02286_EB-D16 | |
ADP3301ARZ-3-REEL | Analog Devices | 100ma LINEAR REGULATOR 3.0V | |
ADP3301ARZ-3 | Analog Devices | 100ma LINEAR REGULATOR 3.0V |
Price & Stock for NXBLE-63 3P D16 100MA 6KA 710061000001275 4/36/
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | NXBLE-63 3P D16 100mA 6kA 710061000001275 4/36/ | 52 |
|
$12.1530 | Buy Now |