-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NXB0102 - Dual supply translating transceiver; auto direction sensing; 3-state@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3550
|
Newark | Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia NXB0102GTX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$0.0630 | Buy Now |
DISTI #
1727-NXB0102GTXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
239 In Stock |
|
$0.1829 / $0.4600 | Buy Now |
DISTI #
NXB0102GTX
|
Avnet Americas | Voltage Level Translator CMOS 8-Pin XSON T/R - Tape and Reel (Alt: NXB0102GTX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1731 / $0.2077 | Buy Now |
DISTI #
771-NXB0102GTX
|
Mouser Electronics | Translation - Voltage Levels NXB0102GT/SOT833/XSON8 RoHS: Compliant | 3876 |
|
$0.1880 / $0.5300 | Buy Now |
DISTI #
V72:2272_24256460
|
Arrow Electronics | Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 Container: Cut Strips | Americas - 190 |
|
$0.1776 / $0.2850 | Buy Now |
|
Future Electronics | Translation - Voltage Levels NXB0102GT/SOT833/XSON8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1780 / $0.1840 | Buy Now |
DISTI #
86018488
|
Verical | Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 2039 Package Multiple: 1 Date Code: 2101 | Americas - 2579 |
|
$0.1840 | Buy Now |
DISTI #
60199275
|
Verical | Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2147 | Americas - 190 |
|
$0.1776 | Buy Now |
|
Rochester Electronics | NXB0102 - Dual supply translating transceiver, auto direction sensing, 3 state RoHS: Compliant Status: Active Min Qty: 1 | 2579 |
|
$0.1472 / $0.1732 | Buy Now |
DISTI #
NXB0102GTX
|
TTI | Translation - Voltage Levels NXB0102GT/SOT833/XSON8 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXB0102GTX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NXB0102GTX
Nexperia
NXB0102 - Dual supply translating transceiver; auto direction sensing; 3-state@en-us SON 8-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE HIGH | |
Count Direction | BIDIRECTIONAL | |
Family | NXB0102 | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.95 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 17.2 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |