Part Details for NXA80V1200M18*40 LO by Samyoung Electronics Co Ltd
Overview of NXA80V1200M18*40 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA80V1200M18*40 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1200uF 80V 26m100kHz 20% 2.7A100kHz PluginD18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS | 128 |
|
$0.7474 / $1.1875 | Buy Now |