Part Details for NXA63V820M12.5*35 LO by Samyoung Electronics Co Ltd
Overview of NXA63V820M12.5*35 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA63V820M12.5*35 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 820uF 63V ��20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS | 2236 |
|
$0.3080 / $0.5820 | Buy Now |