Part Details for NXA63V100M8*15 LO by Samyoung Electronics Co Ltd
Overview of NXA63V100M8*15 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA63V100M8*15 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 63V 20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1441 |
|
$0.0839 / $0.1548 | Buy Now |
|
LCSC | 100uF 63V 20m100kHz 20% 3300mA100kHz PluginD8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1196 |
|
$0.0897 / $0.1637 | Buy Now |