Part Details for NXA35V220M10*12.5 5.0TP by Samyoung Electronics Co Ltd
Overview of NXA35V220M10*12.5 5.0TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA35V220M10*12.5 5.0TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 35V ��20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 251 |
|
$0.0934 / $0.1662 | Buy Now |
|
LCSC | 220uF 35V 80m100kHz 20% 865mA100kHz PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 187 |
|
$0.0946 / $0.1706 | Buy Now |