Part Details for NXA25V100M6.3*11 2.5TP by Samyoung Electronics Co Ltd
Overview of NXA25V100M6.3*11 2.5TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA25V100M6.3*11 2.5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 25V 220m100kHz 340mA100kHz 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1539 |
|
$0.0404 / $0.0757 | Buy Now |