Part Details for NX8567SAM441-BC by Renesas Electronics Corporation
Overview of NX8567SAM441-BC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX8567SAM441-BC
NX8567SAM441-BC CAD Models
NX8567SAM441-BC Part Data Attributes
|
NX8567SAM441-BC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8567SAM441-BC
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.544UM PEAK WAVELENGTH,MODULE-BF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1544 nm | |
Response Time-Max | 1.25e-10 s |