Part Details for NX8562LB279-CA by Renesas Electronics Corporation
Overview of NX8562LB279-CA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX8562LB279-CA
NX8562LB279-CA CAD Models
NX8562LB279-CA Part Data Attributes:
|
NX8562LB279-CA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NX8562LB279-CA
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.528UM PEAK WAVELENGTH,MODULE-BFVAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1528 nm | |
Semiconductor Material | InGaAsP | |
Surface Mount | YES |