-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX8045GB-8.000M-STD-CSJ-1 by Nihon Dempa Kogyo Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX8045GB8MSTCSJ1
|
Mouser Electronics | Crystals RoHS: Compliant | 5740 |
|
$0.4410 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX8045GB-8.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX8045GB-8.000M-STD-CSJ-1
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | NDK | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | |
Series Resistance | 220 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The recommended operating temperature range for the NX8045GB-8.000M-STD-CSJ-1 is -40°C to +85°C.
The typical power consumption of the NX8045GB-8.000M-STD-CSJ-1 is around 10-20mA, depending on the load capacitance and operating frequency.
Yes, the NX8045GB-8.000M-STD-CSJ-1 is designed to withstand high-vibration environments, with a vibration resistance of 10G (sinusoidal vibration, 10-2000Hz).
The typical start-up time for the NX8045GB-8.000M-STD-CSJ-1 is around 2-5ms, depending on the power supply voltage and load capacitance.
Yes, the NX8045GB-8.000M-STD-CSJ-1 is compatible with lead-free soldering, with a peak reflow temperature of 260°C.