Part Details for NX73K0004Z by Diodes Incorporated
Overview of NX73K0004Z by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NX73K0004Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX73K0004ZCT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
491 In Stock |
|
$3.8885 / $5.6000 | Buy Now |
DISTI #
NX73K0004Z
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 0.5K - Tape and Reel (Alt: NX73K0004Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8192 / $4.5122 | Buy Now |
DISTI #
729-NX73K0004Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K RoHS: Compliant | 0 |
|
$4.0300 / $5.5700 | Order Now |
DISTI #
NX73K0004Z
|
Avnet Silica | Clock SAW Oscillator SEAM7050 T&R 0.5K (Alt: NX73K0004Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NX73K0004Z
NX73K0004Z CAD Models
NX73K0004Z Part Data Attributes
|
NX73K0004Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX73K0004Z
Diodes Incorporated
LVDS Output Clock Oscillator, 200MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |