Part Details for NX72F5506Z by Diodes Incorporated
Overview of NX72F5506Z by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NX72F5506Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX72F5506ZCT-ND
|
DigiKey | XTAL OSC XO 155.5200MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8496 / $4.8900 | Buy Now |
DISTI #
NX72F5506Z
|
Avnet Americas | Clock SAW Oscillator SEAM7050 T&R 0.5K - Tape and Reel (Alt: NX72F5506Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
729-NX72F5506Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM7050 T&R 0.5K RoHS: Compliant | 0 |
|
$3.7400 / $3.8100 | Order Now |
Part Details for NX72F5506Z
NX72F5506Z CAD Models
NX72F5506Z Part Data Attributes:
|
NX72F5506Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX72F5506Z
Diodes Incorporated
LVPECL Output Clock Oscillator, 155.52MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |