-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002BKXB - 60 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7771
|
Newark | Mosfet, Dual N-Ch, 60V, 0.26A, Dfn1010B, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:60V, Continuous Drain Current Id N Channel:260Ma, Continuous Drain Current Id P Channel:260Marohs Compliant: Yes |Nexperia NX7002BKXBZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 / $0.4890 | Buy Now |
DISTI #
1727-2254-1-ND
|
DigiKey | MOSFET 2N-CH 60V 0.26A 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26490 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
NX7002BKXBZ
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 60V 330mA 8-Pin DFN1010B-6 T/R - Tape and Reel (Alt: NX7002BKXBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0464 / $0.0498 | Buy Now |
DISTI #
771-NX7002BKXBZ
|
Mouser Electronics | MOSFET NX7002BKXB/SOT1216/DFN1010B-6 RoHS: Compliant | 51313 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | NX7002BKXB Series 60 V 0.26 A SMT Dual N-Channel Trench Mosfet - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0526 / $0.0573 | Buy Now |
|
Future Electronics | NX7002BKXB Series 60 V 0.26 A SMT Dual N-Channel Trench Mosfet - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0473 / $0.0515 | Buy Now |
DISTI #
NX7002BKXBZ
|
TTI | MOSFET NX7002BKXB/SOT1216/DFN1010B-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0580 | Buy Now |
DISTI #
NX7002BKXBZ
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 60V 330mA 8-Pin DFN1010B-6 T/R (Alt: NX7002BKXBZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0494 / $0.0553 | Buy Now |
DISTI #
NX7002BKXBZ
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 60V 330mA 8-Pin DFN1010B-6 T/R (Alt: NX7002BKXBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
C1S537101444775
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 4470 |
|
$0.0483 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002BKXBZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002BKXBZ
Nexperia
NX7002BKXB - 60 V, dual N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1010B-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1216 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.33 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |