-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002BKMB - 60 V, N-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7770
|
Newark | Mosfet, N-Ch, 60V, 0.35A, Sot-883B, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:350Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Nexperia NX7002BKMBYL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19285 |
|
$0.0580 | Buy Now |
DISTI #
1727-2231-1-ND
|
DigiKey | MOSFET N-CH 60V 350MA DFN1006B-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37278 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NX7002BKMBYL
|
Avnet Americas | Trans MOSFET N-CH 60V 0.35A 3-Pin DFN T/R - Tape and Reel (Alt: NX7002BKMBYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0286 | Buy Now |
DISTI #
771-NX7002BKMBYL
|
Mouser Electronics | MOSFET NX7002BKMB/SOT883B/XQFN3 RoHS: Compliant | 34687 |
|
$0.0310 / $0.3200 | Buy Now |
DISTI #
E02:0323_08479749
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.35A 3-Pin DFN-B T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Date Code: 2417 | Europe - 240000 |
|
$0.0337 | Buy Now |
DISTI #
V36:1790_06532170
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.35A 3-Pin DFN-B T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2402 | Americas - 10000 |
|
$0.0239 / $0.0263 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V SGL 3-DFN1006B RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 30000Reel |
|
$0.0245 / $0.0272 | Buy Now |
|
Future Electronics | MOSFET N-CH 60V SGL 3-DFN1006B RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0245 / $0.0272 | Buy Now |
DISTI #
80935983
|
Verical | Trans MOSFET N-CH 60V 0.35A 3-Pin DFN-B T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2417 | Americas - 240000 |
|
$0.0465 | Buy Now |
DISTI #
77696815
|
Verical | Trans MOSFET N-CH 60V 0.35A 3-Pin DFN-B T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 10000 |
|
$0.0239 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002BKMBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002BKMBYL
Nexperia
NX7002BKMB - 60 V, N-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX7002BKMBYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX7002BKMBYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX7002BKMYL | NX7002BKM - 60 V, N-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | NX7002BKMBYL vs NX7002BKMYL |