-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002AKW - 60 V, single N-channel Trench MOSFET@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX7002AKW,115 by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6131
|
Newark | Mosfet, Single, N Channel, 60V, 0.17A, Sot323, Channel Type:N Channel, Drain Source Voltage Vds:60... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 43683 |
|
$0.0190 / $0.1460 | Buy Now |
DISTI #
1727-1292-1-ND
|
DigiKey | MOSFET N-CH 60V 170MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60741 In Stock |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
NX7002AKW,115
|
Avnet Americas | Trans MOSFET N-CH 60V 0.17A 3-Pin SC-70 T/R - Tape and Reel (Alt: NX7002AKW,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel |
198000 |
|
$0.0430 | Buy Now |
DISTI #
771-NX7002AKW,115
|
Mouser Electronics | MOSFETs 60 V, N-channel Trench MOSFET RoHS: Compliant | 42154 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
E02:0323_05969784
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.17A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2444 | Europe - 42000 |
|
$0.0193 / $0.0217 | Buy Now |
DISTI #
V36:1790_06532168
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.17A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2340 | Americas - 18000 |
|
$0.0107 / $0.0156 | Buy Now |
DISTI #
86921303
|
Verical | Trans MOSFET N-CH 60V 0.17A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2444 | Americas - 42000 |
|
$0.0191 / $0.0216 | Buy Now |
DISTI #
87172453
|
Verical | Trans MOSFET N-CH 60V 0.17A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1799 Package Multiple: 1 Date Code: 2247 | Americas - 19550 |
|
$0.0199 / $0.0226 | Buy Now |
DISTI #
73513141
|
Verical | Trans MOSFET N-CH 60V 0.17A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2340 | Americas - 18000 |
|
$0.0156 | Buy Now |
DISTI #
NX7002AKW.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100mA, Idm: 0.68A, SC70,SOT323 Min Qty: 1 | 1599 |
|
$0.0230 / $0.1353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002AKW,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002AKW,115
Nexperia
NX7002AKW - 60 V, single N-channel Trench MOSFET@en-us SC-70 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 5.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 150°C. Also, ensure a stable power supply and minimize power dissipation.
The NX7002AKW,115 has internal ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. Use an ESD wrist strap or mat, and avoid touching the device pins.
Yes, the NX7002AKW,115 is AEC-Q100 qualified, making it suitable for automotive and high-reliability applications. However, ensure that your design meets the specific requirements of the target application.
Use a logic analyzer or oscilloscope to monitor the device's inputs and outputs. Check the power supply, decoupling, and PCB layout for any issues. Consult the datasheet and application notes for guidance.