-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX7002AK - 60 V, single N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0995
|
Newark | Mosfet, N-Ch, 60V, 0.19A, To-236Ab Rohs Compliant: Yes |Nexperia NX7002AKVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6635 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
86AK5900
|
Newark | Mosfet, N-Ch, 60V, 0.19A, To-236Ab Rohs Compliant: Yes |Nexperia NX7002AKVL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0210 | Buy Now |
DISTI #
35AH4498
|
Newark | Nx7002Ak/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia NX7002AKVL Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
1727-NX7002AKVLCT-ND
|
DigiKey | MOSFET N-CH 60V 190MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24982 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
NX7002AKVL
|
Avnet Americas | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NX7002AKVL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0100 / $0.0107 | Buy Now |
DISTI #
771-NX7002AKVL
|
Mouser Electronics | MOSFET NX7002AK/SOT23/TO-236AB RoHS: Compliant | 155632 |
|
$0.0170 / $0.1500 | Buy Now |
|
Future Electronics | NX7002AKVL Series 60 V 190 mA Surface Mount N-Channel TrenchMOS FET - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0123 / $0.0137 | Buy Now |
|
Future Electronics | NX7002AKVL Series 60 V 190 mA Surface Mount N-Channel TrenchMOS FET - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0123 / $0.0137 | Buy Now |
|
Future Electronics | NX7002AKVL Series 60 V 190 mA Surface Mount N-Channel TrenchMOS FET - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0123 / $0.0137 | Buy Now |
DISTI #
NX7002AKVL
|
TTI | MOSFET NX7002AK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0124 / $0.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002AKVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002AKVL
Nexperia
NX7002AK - 60 V, single N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 5.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NX7002AKVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX7002AKVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN10LM5 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | NX7002AKVL vs VN10LM5 |
VN10LM5 | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | NX7002AKVL vs VN10LM5 |
VN0610LTR4 | Small Signal Field-Effect Transistor, 0.27A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | NX7002AKVL vs VN0610LTR4 |
VN10LMRLRB | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | NX7002AKVL vs VN10LMRLRB |
VN0610LLTR3 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | NX7002AKVL vs VN0610LLTR3 |
VN0610LLTR4 | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Calogic Inc | NX7002AKVL vs VN0610LLTR4 |
VN10LMRLRF | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | NX7002AKVL vs VN10LMRLRF |
VN10LMRLRP | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 | Motorola Semiconductor Products | NX7002AKVL vs VN10LMRLRP |
UMBF170G-AE2-R | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | NX7002AKVL vs UMBF170G-AE2-R |
VN10LMRLRP | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Motorola Mobility LLC | NX7002AKVL vs VN10LMRLRP |