Part Details for NX7002AKS by NXP Semiconductors
Overview of NX7002AKS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX7002AKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans MOSFET N-CH 60V 0.17A 6-Pin TSSOP | 402200 |
|
$0.0320 / $0.0400 | Buy Now |
Part Details for NX7002AKS
NX7002AKS CAD Models
NX7002AKS Part Data Attributes:
|
NX7002AKS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX7002AKS
NXP Semiconductors
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |