Part Details for NX6A0AE01A0AF by Winchester Interconnect
Overview of NX6A0AE01A0AF by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX6A0AE01A0AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | 2MM METRIC Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for NX6A0AE01A0AF
NX6A0AE01A0AF CAD Models
NX6A0AE01A0AF Part Data Attributes
|
NX6A0AE01A0AF
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NX6A0AE01A0AF
Winchester Interconnect
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NX6A0AE01A0AF
This table gives cross-reference parts and alternative options found for NX6A0AE01A0AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX6A0AE01A0AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R01PA5101GF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | NX6A0AE01A0AF vs HM2R01PA5101GF |
HM2R70PA5101E9LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | NX6A0AE01A0AF vs HM2R70PA5101E9LF |
HM2S01PE5100GF | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | NX6A0AE01A0AF vs HM2S01PE5100GF |
352268-4 | 110 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | NX6A0AE01A0AF vs 352268-4 |
338108-9 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | NX6A0AE01A0AF vs 338108-9 |
HM2R10PA5108GC | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | NX6A0AE01A0AF vs HM2R10PA5108GC |
HM2R10PA5101E9CLF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | NX6A0AE01A0AF vs HM2R10PA5101E9CLF |
HM2S10PK5100GC | Board Connector, 110 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | NX6A0AE01A0AF vs HM2S10PK5100GC |
HM2R01PA5100N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | NX6A0AE01A0AF vs HM2R01PA5100N9LF |
70230-101 | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | NX6A0AE01A0AF vs 70230-101 |