-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX6020CAKS - 60 V / 50 V, 170 mA / 160 mA N/P-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-NX6020CAKSXCT-ND
|
DigiKey | MOSFET N/P-CH 60V 0.17A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15940 In Stock |
|
$0.0460 / $0.3900 | Buy Now |
DISTI #
NX6020CAKSX
|
Avnet Americas | Transistor MOSFET Array Dual N/P-Channel 60V/-50V 170mA/-160mA 4.5Ohm 6-Pin TSSOP T/R - Tape and Reel (Alt: NX6020CAKSX) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 51000 |
|
$0.0441 / $0.0527 | Buy Now |
DISTI #
771-NX6020CAKSX
|
Mouser Electronics | MOSFET NX6020CAKS/SOT363/SC-88 RoHS: Compliant | 95650 |
|
$0.0460 / $0.3900 | Buy Now |
DISTI #
V36:1790_19737967
|
Arrow Electronics | Trans MOSFET N/P-CH 60V/50V 0.17A/0.16A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2349 | Americas - 135000 |
|
$0.0426 / $0.0602 | Buy Now |
DISTI #
E02:0323_12714742
|
Arrow Electronics | Trans MOSFET N/P-CH 60V/50V 0.17A/0.16A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 | Europe - 11000 |
|
$0.0431 / $0.3587 | Buy Now |
|
Future Electronics | 60 V / 50 V, 170 mA / 160 mA N/P-channel Trench MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 42000Reel |
|
$0.0424 / $0.0482 | Buy Now |
DISTI #
77833723
|
Verical | Trans MOSFET N/P-CH 60V/50V 0.17A/0.16A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 135000 |
|
$0.0426 / $0.0602 | Buy Now |
DISTI #
77900811
|
Verical | Trans MOSFET N/P-CH 60V/50V 0.17A/0.16A 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2405 | Americas - 10947 |
|
$0.0430 / $0.1008 | Buy Now |
|
Rochester Electronics | NX6020CAKS - 60V/50V, 170mA /160mA N/P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3412 |
|
$0.0397 / $0.0467 | Buy Now |
DISTI #
NX6020CAKSX
|
TTI | MOSFET NX6020CAKS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX6020CAKSX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX6020CAKSX
Nexperia
NX6020CAKS - 60 V / 50 V, 170 mA / 160 mA N/P-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |