Part Details for NX5DV330BQ,115 by NXP Semiconductors
Overview of NX5DV330BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX5DV330BQ,115
NX5DV330BQ,115 CAD Models
NX5DV330BQ,115 Part Data Attributes
|
NX5DV330BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX5DV330BQ,115
NXP Semiconductors
NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Family | 5DV | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for NX5DV330BQ,115
This table gives cross-reference parts and alternative options found for NX5DV330BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5DV330BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX5DV330PW,118 | NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | NX5DV330BQ,115 vs NX5DV330PW,118 |
NX5DV330DS,118 | NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | NX5DV330BQ,115 vs NX5DV330DS,118 |
NX5DV330DS,112 | NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer SSOP1 16-Pin | NXP Semiconductors | NX5DV330BQ,115 vs NX5DV330DS,112 |
NX5DV330PW | 5DV SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | NX5DV330BQ,115 vs NX5DV330PW |