Part Details for NX5ABBC86X00CA by Winchester Interconnect
Results Overview of NX5ABBC86X00CA by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX5ABBC86X00CA Information
NX5ABBC86X00CA by Winchester Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for NX5ABBC86X00CA
NX5ABBC86X00CA CAD Models
NX5ABBC86X00CA Part Data Attributes
|
NX5ABBC86X00CA
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
NX5ABBC86X00CA
Winchester Interconnect
Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 1076-4-101, FIRST MAKE LAST BREAK, HIGH DENSITY, POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |
Alternate Parts for NX5ABBC86X00CA
This table gives cross-reference parts and alternative options found for NX5ABBC86X00CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5ABBC86X00CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2P67PM5110GC | Amphenol Communications Solutions | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | NX5ABBC86X00CA vs HM2P67PM5110GC |
HM2H71P109LF | Amphenol FCi | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | NX5ABBC86X00CA vs HM2H71P109LF |
HM2P71PN5110GCLF | Amphenol Communications Solutions | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | NX5ABBC86X00CA vs HM2P71PN5110GCLF |
HM2P67PN5110GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | NX5ABBC86X00CA vs HM2P67PN5110GLLF |
HM2P67PDL350N9 | Amphenol Communications Solutions | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | NX5ABBC86X00CA vs HM2P67PDL350N9 |
HM2P71PME120GFLF | Amphenol FCi | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | NX5ABBC86X00CA vs HM2P71PME120GFLF |
NX5ABBD18X04CA | Winchester Interconnect | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | NX5ABBC86X00CA vs NX5ABBD18X04CA |
HM2S71PE5101Z1L2LF | Amphenol Communications Solutions | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | NX5ABBC86X00CA vs HM2S71PE5101Z1L2LF |
HM2P67PT5110N9LF | Amphenol FCi | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | NX5ABBC86X00CA vs HM2P67PT5110N9LF |
HM2P67PDE120E9LF | Amphenol FCi | Check for Price | Board Connector, 95 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | NX5ABBC86X00CA vs HM2P67PDE120E9LF |