Part Details for NX53D3301Z by Diodes Incorporated
Overview of NX53D3301Z by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NX53D3301Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX53D3301ZCT-ND
|
DigiKey | XTAL OSC XO 133.333333MHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7542 / $4.7700 | Buy Now |
DISTI #
NX53D3301Z
|
Avnet Americas | Clock SAW Oscillator SEAM5032 T&R 0.5K - Tape and Reel (Alt: NX53D3301Z) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.6625 | Buy Now |
DISTI #
729-NX53D3301Z
|
Mouser Electronics | Standard Clock Oscillators 133.3333 MHz, 3.3V 50 ppm, LVDS RoHS: Compliant | 0 |
|
$3.4700 / $3.7100 | Order Now |
Part Details for NX53D3301Z
NX53D3301Z CAD Models
NX53D3301Z Part Data Attributes:
|
NX53D3301Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX53D3301Z
Diodes Incorporated
CMOS Output Clock Oscillator, 133.333333MHz Nom, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.333333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 35 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS |