Part Details for NX5032SD-9.84375M-STD-CSY-1 by Nihon Dempa Kogyo Co Ltd
Overview of NX5032SD-9.84375M-STD-CSY-1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX5032SD-9.84375M-STD-CSY-1
NX5032SD-9.84375M-STD-CSY-1 CAD Models
NX5032SD-9.84375M-STD-CSY-1 Part Data Attributes:
|
NX5032SD-9.84375M-STD-CSY-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX5032SD-9.84375M-STD-CSY-1
Nihon Dempa Kogyo Co Ltd
Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.84375 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.9mm x 3.1mm x 0.9mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |