Part Details for NX5011B0125.000000 by Diodes Incorporated
Overview of NX5011B0125.000000 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NX5011B0125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX5011B0125.000000CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVCMOS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7281 / $2.5600 | Buy Now |
DISTI #
NX5011B0125.000000
|
Avnet Americas | Crystal Clock Oscillator 125 MHz XO LVCMOS 6-PIN SMD T/R - Tape and Reel (Alt: NX5011B0125.000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6095 / $1.9016 | Buy Now |
DISTI #
729-NX5011B0125.0000
|
Mouser Electronics | Standard Clock Oscillators 125 MHz, 3.3V 25 ppm, CMOS RoHS: Compliant | 0 |
|
$1.6700 / $1.7100 | Order Now |
Part Details for NX5011B0125.000000
NX5011B0125.000000 CAD Models
NX5011B0125.000000 Part Data Attributes
|
NX5011B0125.000000
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
NX5011B0125.000000
Diodes Incorporated
LVCMOS Output Clock Oscillator, 125MHz Nom,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |