-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3L4051-Q100 - Single low-ohmic 8-channel analog switch TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1174
|
Newark | Analogue Sw, Aec-Q100, 8Ch, Sp8T, Tssop, No. Of Channels:8Channels, Analogue Switch Type:Sp8T, On State Resistance Max:0.75Ohm, Supply Voltage Range:1.4V To 4.3V, Analogue Switch Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Nxp NX3L4051PW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2130 |
|
$0.9140 / $1.5800 | Buy Now |
DISTI #
55W7034
|
Newark | Nx3L4051Pw-Q100/ Reel Rohs Compliant: Yes |Nxp NX3L4051PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.7890 | Buy Now |
DISTI #
568-12394-1-ND
|
DigiKey | IC MUX 8:1 750MOHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9744 In Stock |
|
$0.5924 / $1.5300 | Buy Now |
DISTI #
NX3L4051PW-Q100J
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: NX3L4051PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5590 / $0.6415 | Buy Now |
DISTI #
771-NX3L4051PW-Q100J
|
Mouser Electronics | Analog Switch ICs NX3L4051PW-Q100 RoHS: Compliant | 10361 |
|
$0.5920 / $1.4100 | Buy Now |
DISTI #
V72:2272_06532069
|
Arrow Electronics | Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2228 Container: Cut Strips | Americas - 185 |
|
$0.5875 / $0.9114 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5590 | Buy Now |
DISTI #
69064326
|
Verical | Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2252 | Americas - 2145 |
|
$0.6350 / $0.9613 | Buy Now |
DISTI #
62425122
|
Verical | Analog Multiplexer Single 8:1 Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2228 | Americas - 185 |
|
$0.5875 / $0.8548 | Buy Now |
|
Rochester Electronics | 8:1 analogue switch RoHS: Compliant Status: Active Min Qty: 1 | 216986 |
|
$0.6248 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3L4051PW-Q100J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L4051PW-Q100J
NXP Semiconductors
NX3L4051-Q100 - Single low-ohmic 8-channel analog switch TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max (Isup) | 0.006 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |