-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3L1T3157GMZ by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5346
|
Newark | Analog Switch, 1-Ch, Xson-6, Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer, Power Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.0870 | Buy Now |
DISTI #
70AH5838
|
Newark | Low-Ohmic Single-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3L1T3157GMZ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1930 | Buy Now |
DISTI #
568-NX3L1T3157GMZCT-ND
|
DigiKey | IC SWITCH SPDT X 1 900MOHM 6XSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26253 In Stock |
|
$0.1291 / $0.3400 | Buy Now |
DISTI #
NX3L1T3157GMZ
|
Avnet Americas | Analog Switch, SPDT, 1-Channels, 4.1 Ohm, 1.4V to 4.3V, SMD, -40 to 125 ?C, XSON-6 - Tape and Reel (... more Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1108 / $0.1147 | Buy Now |
DISTI #
771-NX3L1T3157GMZ
|
Mouser Electronics | Analog Switch ICs Low-ohmic single-pole double-throw analog switch RoHS: Compliant | 28099 |
|
$0.1290 / $0.3400 | Buy Now |
|
Future Electronics | Analog Switch Single SPDT 6-Pin XSON T/R (Alt: NX3L1T3157GMZ) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1190 / $0.1230 | Buy Now |
DISTI #
NX3L1T3157GMZ
|
Avnet Silica | (Alt: NX3L1T3157GMZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX3L1T3157GMZ
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3776 |
|
$0.1310 / $0.3120 | Buy Now |
DISTI #
NX3L1T3157GMZ
|
EBV Elektronik | (Alt: NX3L1T3157GMZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 8616 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3L1T3157GMZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L1T3157GMZ
NXP Semiconductors
SPDT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-12-03 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |