-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3DV642 - 3-lane high-speed MIPI compatible switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1170
|
Newark | Cross Point Sw, Analogue, Xqfn-24, Crosspoint Switch Type:Analogue, Input/Output Configuration:-, Control Interface:-, Supply Voltage Min:2.65V, Supply Voltage Max:4.3V, Digital Ic Case:Xqfn, No. Of Pins:24Pins, Operating Rohs Compliant: Yes |Nxp NX3DV642GU,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6468 |
|
$0.6580 / $1.1400 | Buy Now |
DISTI #
55W7030
|
Newark | Nx3Dv642Gu/ Reel Rohs Compliant: Yes |Nxp NX3DV642GU,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.5450 | Buy Now |
DISTI #
568-12389-1-ND
|
DigiKey | IC SWITCH TPDT DIFF XQFN24 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9308 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
NX3DV642GU,115
|
Avnet Americas | Analog Switch, 2-Channel, 3PDT, 2.65 V to 4.3 V, 24 Pins, XQFN (SOT-1310) - Tape and Reel (Alt: NX3DV642GU,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.4554 | Buy Now |
DISTI #
771-NX3DV642GU115
|
Mouser Electronics | Analog Switch ICs NX3DV642GU RoHS: Compliant | 2461 |
|
$0.4260 / $1.1000 | Buy Now |
DISTI #
V36:1790_06531966
|
Arrow Electronics | Analog Switch Single 6PDT 24-Pin XQFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2306 | Americas - 15000 |
|
$0.4189 / $0.4249 | Buy Now |
DISTI #
V72:2272_06531966
|
Arrow Electronics | Analog Switch Single 6PDT 24-Pin XQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2306 Container: Cut Strips | Americas - 5000 |
|
$0.4291 / $1.0778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4030 | Buy Now |
|
Rochester Electronics | IC Switch TPDT DIFF XQFN24 RoHS: Compliant Status: Active Min Qty: 1 | 4480 |
|
$0.4500 / $0.5294 | Buy Now |
DISTI #
NX3DV642GU,115
|
Avnet Americas | Analog Switch, 2-Channel, 3PDT, 2.65 V to 4.3 V, 24 Pins, XQFN (SOT-1310) - Tape and Reel (Alt: NX3DV642GU,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.4125 / $0.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3DV642GU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3DV642GU,115
NXP Semiconductors
NX3DV642 - 3-lane high-speed MIPI compatible switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | QFN | |
Manufacturer Package Code | SOT1310-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | 3PDT | |
JESD-30 Code | R-PQCC-N24 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
On-state Resistance-Max (Ron) | 14 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.1X.14,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |