Part Details for NX3DV2567HR-Q100X by NXP Semiconductors
Results Overview of NX3DV2567HR-Q100X by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3DV2567HR-Q100X Information
NX3DV2567HR-Q100X by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for NX3DV2567HR-Q100X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X4126
|
Newark | Nx3Dv2567Hr-Q100/ Reel Rohs Compliant: Yes |Nxp NX3DV2567HR-Q100X RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.7080 | Buy Now |
DISTI #
568-12387-1-ND
|
DigiKey | IC ANLG SWITCH 4PDT 16HXQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1210 In Stock |
|
$0.5679 / $1.2300 | Buy Now |
DISTI #
NX3DV2567HR-Q100X
|
Avnet Americas | Analog Switch Single 4PDT 16-Pin HXQFN-U EP T/R - Tape and Reel (Alt: NX3DV2567HR-Q100X) Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4859 / $0.5029 | Buy Now |
DISTI #
771-NX3DV2567HRQ100X
|
Mouser Electronics | Analog Switch ICs Low-ohmic four-pole analog switch RoHS: Compliant | 1265 |
|
$0.5530 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.5200 / $0.5430 | Buy Now |
DISTI #
83692887
|
Verical | Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin HXQFN-U EP T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 2425 | Americas - 1500 |
|
$1.1300 | Buy Now |
|
Rochester Electronics | NX3DV2567HR-Q100 - Low-ohmic 4PDT analog switch RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.5031 / $0.5919 | Buy Now |
|
NXP Semiconductors | , Reel 7" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2900 |
|
$0.5700 | Buy Now |
DISTI #
NX3DV2567HR-Q100X
|
Avnet Silica | Analog Switch Single 4PDT 16Pin HXQFNU EP TR (Alt: NX3DV2567HR-Q100X) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NX3DV2567HR-Q100X
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$0.5670 / $1.1300 | Buy Now |